Technical documents
Specifications
Brand
EsselteDocument Wallet Type
Punched Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Transclucent
Yes
Number of Panels Included
100
Height
302mm
Width
230mm
Country of Origin
Poland
Product details
Punched pockets.
Pack of punched pockets for ring binders.
A4 size.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EsselteDocument Wallet Type
Punched Pocket
For Paper Size
A4
Material
PP
Colour
Transparent
Transclucent
Yes
Number of Panels Included
100
Height
302mm
Width
230mm
Country of Origin
Poland
Product details
Punched pockets.
Pack of punched pockets for ring binders.
A4 size.