Essentra Polyamide

RS Stock No.: 102-6328Brand: EssentraManufacturers Part No.: 107.09.20
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Body Height

20mm

Material

Polyamide

Bore Diameter

5.2mm

Body Diameter

10mm

Country of Origin

Germany

Product details

Spacer, plastic

Spacer with integral bore

Plain Spacers & Screw Insulators

Stock information temporarily unavailable.

P.O.A.

Essentra Polyamide

P.O.A.

Essentra Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Height

20mm

Material

Polyamide

Bore Diameter

5.2mm

Body Diameter

10mm

Country of Origin

Germany

Product details

Spacer, plastic

Spacer with integral bore

Plain Spacers & Screw Insulators