Technical documents
Specifications
Brand
EssentraBody Height
5mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
Stock information temporarily unavailable.
P.O.A.
Essentra Polyamide
1
P.O.A.
Essentra Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EssentraBody Height
5mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore