Essentra Polyamide

RS Stock No.: 102-6182Brand: EssentraManufacturers Part No.: 469.09.25
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Body Height

25mm

Material

Polyamide

Bore Diameter

3.2mm

Body Diameter

6mm

Country of Origin

Germany

Product details

Spacer, plastic

Spacer with integral bore

Plain Spacers & Screw Insulators

You may be interested in
Essentra Polyamide
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Essentra Polyamide

P.O.A.

Essentra Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Essentra Polyamide
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Body Height

25mm

Material

Polyamide

Bore Diameter

3.2mm

Body Diameter

6mm

Country of Origin

Germany

Product details

Spacer, plastic

Spacer with integral bore

Plain Spacers & Screw Insulators

You may be interested in
Essentra Polyamide
P.O.A.1 Bag of 100 (ex VAT)