Essentra Square Polyethylene (PE) Non Slip Pad 25.4mm width x 25.4mm length x 3.2mm height

RS Stock No.: 455-277Brand: EssentraManufacturers Part No.: ASPS-16-125
brand-logo
View all in Anti-Slip Pads

Technical documents

Specifications

Mounting Type

Adhesive

Thickness

3.2mm

Shape

Square

Material

Polyethylene (PE)

Length

25.4mm

Width

25.4mm

Width

25.4mm

Country of Origin

United States

Product details

Anti-Slip Round and Square Pads ASP

Anti-slip with self-adhesive backing
Material: Black Polyolefin Foam

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Square Polyethylene (PE) Non Slip Pad 25.4mm width x 25.4mm length x 3.2mm height

P.O.A.

Essentra Square Polyethylene (PE) Non Slip Pad 25.4mm width x 25.4mm length x 3.2mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Adhesive

Thickness

3.2mm

Shape

Square

Material

Polyethylene (PE)

Length

25.4mm

Width

25.4mm

Width

25.4mm

Country of Origin

United States

Product details

Anti-Slip Round and Square Pads ASP

Anti-slip with self-adhesive backing
Material: Black Polyolefin Foam

You may be interested in