Essentra PCB Card Guide Adhesive-Backed Vertical Mount 204mm Long, 1.3mm Thick Max.

RS Stock No.: 543-973Brand: EssentraManufacturers Part No.: BMS-SA-8
brand-logo
View all in PCB Card Guides

Technical documents

Specifications

Type

Adhesive-Backed Vertical Mount

Length

204mm

Maximum PCB Thickness

1.3mm

Country of Origin

United States

Product details

Adhesive Backed Guides

Type 2 PCB guides are stick on guides which accept 1.6mm thick PCBs which are held at the edge of the guide.
Type 3 horizontal hold-down strips, are stick on strips for the retention of PCBs. All items incorporate a large self-adhesive area.

Type 2: L.204, W.15, H8.
Type 3: L.204, W. 21, H.13.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Essentra PCB Card Guide Adhesive-Backed Vertical Mount 204mm Long, 1.3mm Thick Max.

P.O.A.

Essentra PCB Card Guide Adhesive-Backed Vertical Mount 204mm Long, 1.3mm Thick Max.
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Adhesive-Backed Vertical Mount

Length

204mm

Maximum PCB Thickness

1.3mm

Country of Origin

United States

Product details

Adhesive Backed Guides

Type 2 PCB guides are stick on guides which accept 1.6mm thick PCBs which are held at the edge of the guide.
Type 3 horizontal hold-down strips, are stick on strips for the retention of PCBs. All items incorporate a large self-adhesive area.

Type 2: L.204, W.15, H8.
Type 3: L.204, W. 21, H.13.

You may be interested in