Essentra Cable Tie, Releasable, 273.1mm x 2.4 mm, Natural Nylon, Pk-100

RS Stock No.: 170-7358Brand: EssentraManufacturers Part No.: BT-10-01-NT
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

273.1mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

100

Series

BT

Maximum Bundle Diameter

85.7mm

Country of Origin

United Kingdom

Product details

Releasable cable ties

You may be interested in

P.O.A.

Essentra Cable Tie, Releasable, 273.1mm x 2.4 mm, Natural Nylon, Pk-100

P.O.A.

Essentra Cable Tie, Releasable, 273.1mm x 2.4 mm, Natural Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Length

273.1mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

100

Series

BT

Maximum Bundle Diameter

85.7mm

Country of Origin

United Kingdom

Product details

Releasable cable ties

You may be interested in