Essentra DG Black PVC 25.5mm Cable Grommet for Maximum of 19mm Cable Dia. DG-10806

RS Stock No.: 401-917Brand: EssentraManufacturers Part No.: DG-10806
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

25.5mm

Maximum Cable Diameter

19mm

Material

PVC

Colour

Black

Series

DG

Maximum Panel Thickness

2.4mm

Country of Origin

Netherlands

Product details

DG Feedthrough Bushing

Membrane buffers to mechanically protect cables on sharp-edged housing exits.

Stock information temporarily unavailable.

P.O.A.

Essentra DG Black PVC 25.5mm Cable Grommet for Maximum of 19mm Cable Dia. DG-10806

P.O.A.

Essentra DG Black PVC 25.5mm Cable Grommet for Maximum of 19mm Cable Dia. DG-10806
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

25.5mm

Maximum Cable Diameter

19mm

Material

PVC

Colour

Black

Series

DG

Maximum Panel Thickness

2.4mm

Country of Origin

Netherlands

Product details

DG Feedthrough Bushing

Membrane buffers to mechanically protect cables on sharp-edged housing exits.