Essentra Hex PVC Spacer 25.4mm

Technical documents
Specifications
Brand
EssentraBody Length
25.4mm
Material
PVC
For Screw Size
No.6
Body Shape
Hex
Inside Diameter
2.8mm
Finish
Plain
Hex Size Across Flat
6.4mm
Country of Origin
Spain
Product details
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.
Plain Spacers & Screw Insulators
P.O.A.
50
P.O.A.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 250 | P.O.A. |
300 - 1200 | P.O.A. |
1250 - 2450 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraBody Length
25.4mm
Material
PVC
For Screw Size
No.6
Body Shape
Hex
Inside Diameter
2.8mm
Finish
Plain
Hex Size Across Flat
6.4mm
Country of Origin
Spain
Product details
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.