Essentra Nylon Snap Rivet, 2.6mm
RS Stock No.: 256-0009Brand: Essentra

Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
2.6mm
Rivet Length
4.5mm
Fixing Hole Diameter
2.8mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
1mm
Thickness of Material Maximum
2mm
Colour
White
Finish
Plain
Country of Origin
Japan
P.O.A.
Essentra Nylon Snap Rivet, 2.6mm
1
P.O.A.
Essentra Nylon Snap Rivet, 2.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
2.6mm
Rivet Length
4.5mm
Fixing Hole Diameter
2.8mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
1mm
Thickness of Material Maximum
2mm
Colour
White
Finish
Plain
Country of Origin
Japan