Essentra Nylon Snap Rivet, 3mm

RS Stock No.: 256-0043Brand: Essentra
brand-logo
View all in Rivets

Technical documents

Specifications

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

5.1mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

2mm

Colour

White

Finish

Plain

Country of Origin

Japan

You may be interested in
Essentra Nylon Snap Rivet, 3mm
P.O.A.1 Bag of 200 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Essentra Nylon Snap Rivet, 3mm

P.O.A.

Essentra Nylon Snap Rivet, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Essentra Nylon Snap Rivet, 3mm
P.O.A.1 Bag of 200 (ex VAT)

Technical documents

Specifications

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

5.1mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

2mm

Colour

White

Finish

Plain

Country of Origin

Japan

You may be interested in
Essentra Nylon Snap Rivet, 3mm
P.O.A.1 Bag of 200 (ex VAT)