Essentra Nylon Snap Rivet, 8.2mm

Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
8.2mm
Fixing Hole Diameter
8.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Finish
Plain
Country of Origin
Japan
Product details
Plastic Snap Latch Rivets
Two-part snap-latch plastic rivet/retainer with projecting plunger type head, in black
Plunger is nylon 6, locking collar is polycarbonate
Can be used to secure removeable & fixed panels together, such as access panels etc
Also suitable for a wide variety of light-duty fixing applications, and as buffers or stops
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
8.2mm
Fixing Hole Diameter
8.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4.2mm
Colour
Black
Finish
Plain
Country of Origin
Japan
Product details
Plastic Snap Latch Rivets
Two-part snap-latch plastic rivet/retainer with projecting plunger type head, in black
Plunger is nylon 6, locking collar is polycarbonate
Can be used to secure removeable & fixed panels together, such as access panels etc
Also suitable for a wide variety of light-duty fixing applications, and as buffers or stops