Essentra Threaded Standoff, M3 Thread, 20mm Body, Nylon, Female/Female

RS Stock No.: 102-6384Brand: EssentraDistrelec Article No.: 30417895
brand-logo
View all in Standoffs

Technical documents

Specifications

Body Length

20mm

Thread Size

M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Distrelec Product Id

30417895

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Threaded Standoff, M3 Thread, 20mm Body, Nylon, Female/Female

P.O.A.

Essentra Threaded Standoff, M3 Thread, 20mm Body, Nylon, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Body Length

20mm

Thread Size

M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Distrelec Product Id

30417895

Country of Origin

Germany

You may be interested in