Technical documents
Specifications
Brand
EssentraCable Clip/Clamp Style
Flat Cable Clamp
Affixing Method
Snap In
Material
Nylon 66
Colour
Natural
Length
42mm
Width
7 mm
Depth
7.3mm
Fire Behaviour
Flame Retardant
Dimensions [L x W x D]
42 x 7 x 3.7mm
Country of Origin
United Kingdom
Product details
FCC series flat cable clip
Mounting clip for flat cables to be clipped onto panel or chassis.
Stock information temporarily unavailable.
P.O.A.
Essentra Natural Nylon Flat Cable Clamp
1
P.O.A.
Essentra Natural Nylon Flat Cable Clamp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EssentraCable Clip/Clamp Style
Flat Cable Clamp
Affixing Method
Snap In
Material
Nylon 66
Colour
Natural
Length
42mm
Width
7 mm
Depth
7.3mm
Fire Behaviour
Flame Retardant
Dimensions [L x W x D]
42 x 7 x 3.7mm
Country of Origin
United Kingdom
Product details
FCC series flat cable clip
Mounting clip for flat cables to be clipped onto panel or chassis.