Essentra CPVC

RS Stock No.: 265-2344Brand: EssentraManufacturers Part No.: HS 4 4
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Body Height

12.7mm

Material

CPVC

Bore Diameter

2.6mm

For Screw Size

M2.5, No.4

Width Across Flats

4.8mm

Country of Origin

Spain

Product details

Hexagonal Plastic Spacers

Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Essentra CPVC

P.O.A.

Essentra CPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Body Height

12.7mm

Material

CPVC

Bore Diameter

2.6mm

For Screw Size

M2.5, No.4

Width Across Flats

4.8mm

Country of Origin

Spain

Product details

Hexagonal Plastic Spacers

Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)