Technical documents
Specifications
Brand
EssentraBody Height
15.9mm
Material
CPVC
Width Across Flats
6.4mm
Bore Diameter
2.8mm
For Screw Size
M3, No.6
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraBody Height
15.9mm
Material
CPVC
Width Across Flats
6.4mm
Bore Diameter
2.8mm
For Screw Size
M3, No.6
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0