Technical documents
Specifications
Brand
EssentraBody Height
9.5mm
Material
CPVC
Bore Diameter
3.6mm
Width Across Flats
9.5mm
For Screw Size
M4, No.8
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraBody Height
9.5mm
Material
CPVC
Bore Diameter
3.6mm
Width Across Flats
9.5mm
For Screw Size
M4, No.8
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0