Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Essentra Standoff, M3 Thread, 15mm Body, Nylon, Male/Female

RS Stock No.: 102-6520Brand: EssentraManufacturers Part No.: HTSN-M3-15-6-2Distrelec Article No.: 30408696
brand-logo
View all in Standoffs

Technical documents

Specifications

Body Length

15mm

Thread Size

M3

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Distrelec Product Id

30408696

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Standoff, M3 Thread, 15mm Body, Nylon, Male/Female

P.O.A.

Essentra Standoff, M3 Thread, 15mm Body, Nylon, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Body Length

15mm

Thread Size

M3

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Distrelec Product Id

30408696

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in