Essentra Threaded Standoff, M3 Thread, 30mm Body, Nylon, Female/Female

RS Stock No.: 102-6413Brand: EssentraManufacturers Part No.: HTSN-M3-30-6-1
brand-logo
View all in Standoffs

Technical documents

Specifications

Body Length

30mm

Thread Size

M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Threaded Standoff, M3 Thread, 30mm Body, Nylon, Female/Female

P.O.A.

Essentra Threaded Standoff, M3 Thread, 30mm Body, Nylon, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Body Length

30mm

Thread Size

M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

6mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in