Essentra Standoff, M4 Thread, 20mm Body, Nylon, Male/Female

RS Stock No.: 102-6592Brand: EssentraManufacturers Part No.: HTSN-M4-20-8-2Distrelec Article No.: 30408697
brand-logo
View all in Standoffs

Technical documents

Specifications

Body Length

20mm

Thread Size

M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Distrelec Product Id

30408697

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Standoff, M4 Thread, 20mm Body, Nylon, Male/Female

P.O.A.

Essentra Standoff, M4 Thread, 20mm Body, Nylon, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Body Length

20mm

Thread Size

M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Distrelec Product Id

30408697

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in