Essentra Grey PVC Cable Clamp, 12.7mm Max. Bundle

RS Stock No.: 170-7673Brand: EssentraManufacturers Part No.: KKU-08-RT GRIS
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

12.7mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

25.4mm

Width

25.4 mm

Depth

17.5mm

Dimensions [L x W x D]

25.4 x 25.4 x 17.5mm

Country of Origin

Spain

Product details

KKU adhesive cable clamps

Stock information temporarily unavailable.

P.O.A.

Essentra Grey PVC Cable Clamp, 12.7mm Max. Bundle

P.O.A.

Essentra Grey PVC Cable Clamp, 12.7mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

12.7mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

25.4mm

Width

25.4 mm

Depth

17.5mm

Dimensions [L x W x D]

25.4 x 25.4 x 17.5mm

Country of Origin

Spain

Product details

KKU adhesive cable clamps