Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LCBS-4-01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base

RS Stock No.: 220-816Brand: EssentraManufacturers Part No.: LCBS-4-01Distrelec Article No.: 30408699
brand-logo
View all in PCB Supports

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

23.7mm

Body Height

6.4mm

Support Base Dimensions

5.6mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Distrelec Product Id

30408699

Country of Origin

United Kingdom

Product details

Locking PCB Pillars

Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Stock information temporarily unavailable.

P.O.A.

LCBS-4-01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base

P.O.A.

LCBS-4-01, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 700P.O.A.
750+P.O.A.

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

23.7mm

Body Height

6.4mm

Support Base Dimensions

5.6mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Distrelec Product Id

30408699

Country of Origin

United Kingdom

Product details

Locking PCB Pillars

Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural