Technical documents
Specifications
Brand
EssentraOverall Height
31.3mm
PCB Support Type
Support Pillar
Body Height
12.7mm
Support Base Dimensions
5.6mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
P.O.A.
50
P.O.A.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 700 | P.O.A. |
750+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraOverall Height
31.3mm
PCB Support Type
Support Pillar
Body Height
12.7mm
Support Base Dimensions
5.6mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural