LCBSB-04-01A-RT, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 202-3409Brand: EssentraManufacturers Part No.: LCBSB-04-01A-RT
brand-logo
View all in PCB Supports

Technical documents

Specifications

Overall Height

16.6mm

PCB Support Type

Adhesive-Backed Support

Body Height

6.4mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Adhesive nylon spacers for printed circuit boards

Spacers for printed circuit boards featuring an adhesive base (0.8 mm).

Stock information temporarily unavailable.

P.O.A.

LCBSB-04-01A-RT, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

P.O.A.

LCBSB-04-01A-RT, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Overall Height

16.6mm

PCB Support Type

Adhesive-Backed Support

Body Height

6.4mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Adhesive nylon spacers for printed circuit boards

Spacers for printed circuit boards featuring an adhesive base (0.8 mm).