LCBSM-6-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.1mm Base

Technical documents
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
28.1mm
Body Height
9.5mm
Support Base Dimensions
7.1mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Distrelec Product Id
30408701
Country of Origin
United Kingdom
Product details
Miniature Locking PCB Pillars
Miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
P.O.A.
40
P.O.A.
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
40 - 560 | P.O.A. |
600 - 1960 | P.O.A. |
2000 - 3960 | P.O.A. |
4000 - 7960 | P.O.A. |
8000+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
28.1mm
Body Height
9.5mm
Support Base Dimensions
7.1mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Distrelec Product Id
30408701
Country of Origin
United Kingdom
Product details
Miniature Locking PCB Pillars
Miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural