Technical documents
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
27.9mm
Body Height
12.7mm
Support Base Dimensions
9.5mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature Locking PCB Pillars
Miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
27.9mm
Body Height
12.7mm
Support Base Dimensions
9.5mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature Locking PCB Pillars
Miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural