MDLSP1-08M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

RS Stock No.: 663-3353Brand: EssentraManufacturers Part No.: MDLSP1-08M-01Distrelec Article No.: 30408702
brand-logo
View all in PCB Supports

Technical documents

Specifications

Overall Height

12mm

PCB Support Type

Support Post

Body Height

8mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MDLSP1-08M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base

P.O.A.

MDLSP1-08M-01, 8mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
40 - 560P.O.A.
600 - 1960P.O.A.
2000 - 3960P.O.A.
4000 - 7960P.O.A.
8000+P.O.A.
You may be interested in

Technical documents

Specifications

Overall Height

12mm

PCB Support Type

Support Post

Body Height

8mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.65mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature Dual-Locking PCB Support Posts

Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

You may be interested in