Technical documents
Specifications
Brand
EssentraLength
365mm
Width
7.5 mm
Colour
Natural
Material
Nylon 66
Type
Cable Ties
Quantity
100units
Quantity
100
Contents
Serre-câbles (100)
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Essentra Cable Ties, Cable Ties, 365mm x 7.5 mm, Natural Nylon, Pk-100
1
P.O.A.
Essentra Cable Ties, Cable Ties, 365mm x 7.5 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EssentraLength
365mm
Width
7.5 mm
Colour
Natural
Material
Nylon 66
Type
Cable Ties
Quantity
100units
Quantity
100
Contents
Serre-câbles (100)
Country of Origin
United States