RLCBSR-10-01 BLANC, 15.9mm High Nylon PCB Support Pillar for 3.18mm PCB Hole, 9.5mm Base

RS Stock No.: 101-2947Brand: EssentraManufacturers Part No.: RLCBSR-10-01 BLANC
brand-logo
View all in PCB Supports

Technical documents

Specifications

Overall Height

26.1mm

PCB Support Type

Support Pillar

Body Height

15.9mm

Support Base Dimensions

9.5mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Spacers for PCB

FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RLCBSR-10-01 BLANC, 15.9mm High Nylon PCB Support Pillar for 3.18mm PCB Hole, 9.5mm Base

P.O.A.

RLCBSR-10-01 BLANC, 15.9mm High Nylon PCB Support Pillar for 3.18mm PCB Hole, 9.5mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Overall Height

26.1mm

PCB Support Type

Support Pillar

Body Height

15.9mm

Support Base Dimensions

9.5mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Spacers for PCB

FLCBS model: flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.

You may be interested in