Essentra Brass

RS Stock No.: 102-2332Brand: EssentraManufacturers Part No.: RRSB-3260-4
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Body Height

4mm

Material

Brass

Bore Diameter

3.2mm

Body Diameter

6mm

Country of Origin

Germany

Product details

Spacer, nickel-‑plated brass

Spacer with through-hole, made from nickel-‑plated brass

Plain Spacers & Screw Insulators

You may be interested in
Essentra Brass
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Essentra Brass

P.O.A.

Essentra Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Essentra Brass
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Body Height

4mm

Material

Brass

Bore Diameter

3.2mm

Body Diameter

6mm

Country of Origin

Germany

Product details

Spacer, nickel-‑plated brass

Spacer with through-hole, made from nickel-‑plated brass

Plain Spacers & Screw Insulators

You may be interested in
Essentra Brass
P.O.A.1 Bag of 100 (ex VAT)