Technical documents
Specifications
Brand
EssentraGrommet Type
Grommet Strip
Minimum Panel Thickness
1.5mm
Material
Polyethylene
Colour
Natural
Grommet Strip Length
30.48m
Series
SPGS
Maximum Panel Thickness
2.5mm
Country of Origin
United States
Product details
Inside edging strip, SPGS range
This edging strip ensures flexible adjustment to holes of different shapes and sizes. Three different sizes are available.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EssentraGrommet Type
Grommet Strip
Minimum Panel Thickness
1.5mm
Material
Polyethylene
Colour
Natural
Grommet Strip Length
30.48m
Series
SPGS
Maximum Panel Thickness
2.5mm
Country of Origin
United States
Product details
Inside edging strip, SPGS range
This edging strip ensures flexible adjustment to holes of different shapes and sizes. Three different sizes are available.