Essentra Nylon Snap Rivet, 3mm

RS Stock No.: 280-802Brand: EssentraManufacturers Part No.: SR-3055BDistrelec Article No.: 30408705
brand-logo
View all in Rivets

Technical documents

Specifications

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

6.1mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

Black

Finish

Plain

Distrelec Product Id

30408705

Country of Origin

Japan

You may be interested in
Essentra Nylon Snap Rivet, 3mm
P.O.A.1 Bag of 200 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Essentra Nylon Snap Rivet, 3mm

P.O.A.

Essentra Nylon Snap Rivet, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Essentra Nylon Snap Rivet, 3mm
P.O.A.1 Bag of 200 (ex VAT)

Technical documents

Specifications

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

6.1mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

Black

Finish

Plain

Distrelec Product Id

30408705

Country of Origin

Japan

You may be interested in
Essentra Nylon Snap Rivet, 3mm
P.O.A.1 Bag of 200 (ex VAT)