Technical documents
Specifications
Brand
EssentraPCB Support Type
Snap Rivet Support
Body Height
7.1mm
PCB Hole Diameter
4mm
PCB Thickness
3.5 → 4.5mm
Material
Nylon
Country of Origin
Japan
Product details
Rivets
A range of rivets for use with the Snap rivet circuit board support, typically stock no 303-5223
You may be interested in

SNAP RIVETS 6MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SR 4060 B, 7.1mm High Nylon Snap Rivet Support for 4mm PCB Hole
1
P.O.A.
SR 4060 B, 7.1mm High Nylon Snap Rivet Support for 4mm PCB Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in

SNAP RIVETS 6MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
EssentraPCB Support Type
Snap Rivet Support
Body Height
7.1mm
PCB Hole Diameter
4mm
PCB Thickness
3.5 → 4.5mm
Material
Nylon
Country of Origin
Japan
Product details
Rivets
A range of rivets for use with the Snap rivet circuit board support, typically stock no 303-5223
You may be interested in

SNAP RIVETS 6MMBrand: NEUTRAL
P.O.A.Each (ex VAT)