Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
6.1mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
2mm
Thickness of Material Maximum
3mm
Colour
White
Finish
Plain
Distrelec Product Id
30408704
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Essentra Nylon Snap Rivet, 3mm
1
P.O.A.
Essentra Nylon Snap Rivet, 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
6.1mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
2mm
Thickness of Material Maximum
3mm
Colour
White
Finish
Plain
Distrelec Product Id
30408704
Country of Origin
Japan