Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
4mm
Rivet Length
9mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
4.5mm
Thickness of Material Maximum
5.5mm
Colour
Black
Finish
Plain
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Essentra Nylon Snap Rivet, 4mm
1
P.O.A.
Essentra Nylon Snap Rivet, 4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
4mm
Rivet Length
9mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
4.5mm
Thickness of Material Maximum
5.5mm
Colour
Black
Finish
Plain
Country of Origin
Japan