Technical documents
Specifications
Brand
EssentraBody Height
12.7mm
Material
CPVC
Body Diameter
6.4mm
Bore Diameter
3mm
For Screw Size
M2.5, No.4
Country of Origin
Spain
Product details
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
You may be interested in

Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)
Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Essentra CPVC
1
P.O.A.
Essentra CPVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in

Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)
Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
EssentraBody Height
12.7mm
Material
CPVC
Body Diameter
6.4mm
Bore Diameter
3mm
For Screw Size
M2.5, No.4
Country of Origin
Spain
Product details
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
You may be interested in

Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)
Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)