Essentra CPVC

RS Stock No.: 265-2215Brand: EssentraManufacturers Part No.: SS 6 2
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Body Height

6.4mm

Material

CPVC

Body Diameter

6.4mm

Bore Diameter

3.7mm

For Screw Size

M3, No.6

Product details

Round Plastic Spacers

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Essentra CPVC

P.O.A.

Essentra CPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Body Height

6.4mm

Material

CPVC

Body Diameter

6.4mm

Bore Diameter

3.7mm

For Screw Size

M3, No.6

Product details

Round Plastic Spacers

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)
Essentra CPVC
P.O.A.1 Bag of 100 (ex VAT)