Technical documents
Specifications
Brand
EssentraBody Height
25.4mm
Material
CPVC
Body Diameter
6.4mm
Bore Diameter
3.7mm
For Screw Size
M3, No.6
Country of Origin
Spain
Product details
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
You may be interested in
Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Essentra CPVC
1
P.O.A.
Essentra CPVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in
Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
EssentraBody Height
25.4mm
Material
CPVC
Body Diameter
6.4mm
Bore Diameter
3.7mm
For Screw Size
M3, No.6
Country of Origin
Spain
Product details
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
You may be interested in
Essentra CPVCBrand: Essentra
P.O.A.1 Bag of 100 (ex VAT)