TCBN-T1-M3-8-15, 15mm High Nylon PCB Support Pillar for 4mm PCB Hole

RS Stock No.: 102-6643Brand: EssentraManufacturers Part No.: TCBN-T1-M3-8-15
brand-logo
View all in PCB Supports

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

26.5mm

Body Height

15mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Germany

Product details

Plastic spacer with internal thread for snap-in

Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TCBN-T1-M3-8-15, 15mm High Nylon PCB Support Pillar for 4mm PCB Hole

P.O.A.

TCBN-T1-M3-8-15, 15mm High Nylon PCB Support Pillar for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

PCB Support Type

Support Pillar

Overall Height

26.5mm

Body Height

15mm

PCB Hole Diameter

4mm

PCB Thickness

1.6mm

Material

Nylon

Country of Origin

Germany

Product details

Plastic spacer with internal thread for snap-in

Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot

You may be interested in