Technical documents
Specifications
Brand
EssentraOverall Height
36.5mm
PCB Support Type
Support Pillar
Body Height
25mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Nylon
Country of Origin
Germany
Product details
Plastic spacer with internal thread for snap-in
Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot
Stock information temporarily unavailable.
P.O.A.
TCBN-T1-M3-8-25, 25mm High Nylon PCB Support Pillar for 4mm PCB Hole
1
P.O.A.
TCBN-T1-M3-8-25, 25mm High Nylon PCB Support Pillar for 4mm PCB Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EssentraOverall Height
36.5mm
PCB Support Type
Support Pillar
Body Height
25mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Nylon
Country of Origin
Germany
Product details
Plastic spacer with internal thread for snap-in
Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot