ETA Thermal Circuit Breaker - 1140-F Single Pole 250V Voltage Rating Snap In, 12A Current Rating

Technical documents
Specifications
Brand
ETACurrent Rating
12A
Number of Poles
1
Voltage Rating
250V
Width
14mm
Series
1140-F
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Snap In
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
25 x 14 x 34.5mm
Overall Width
25mm
Overall Depth
34.5mm
Break Time
Medium
Rated DC Voltage
50V
Terminal Contact Type
Blade
Overall Length
25mm
Distrelec Product Id
30166004
Product details
1140-F Series Thermal Circuit Breaker
Single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Snap-in panel mounting, Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ETACurrent Rating
12A
Number of Poles
1
Voltage Rating
250V
Width
14mm
Series
1140-F
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Mounting Style
Snap In
Circuit Breaker Type
Thermal Circuit Breaker
Overall Dimensions
25 x 14 x 34.5mm
Overall Width
25mm
Overall Depth
34.5mm
Break Time
Medium
Rated DC Voltage
50V
Terminal Contact Type
Blade
Overall Length
25mm
Distrelec Product Id
30166004
Product details
1140-F Series Thermal Circuit Breaker
Single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Snap-in panel mounting, Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE.