ETA Thermal Circuit Breaker - 1170 Single Pole 28V dc Voltage Rating, 25A Current Rating

RS Stock No.: 854-481Brand: ETAManufacturers Part No.: 1170-21-25ADistrelec Article No.: 30186713
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

25A

Number of Poles

1

Voltage Rating

28V dc

Width

22mm

Series

1170

Circuit Breaker Type

Thermal Automotive Circuit Breaker

Product details

Circuit Breaker Blade Style 1170 Series

Extremely small circuit breaker, with similar characteristics to the 1610 series, featuring:

Manual trip (SET) facility
Voltage rating of 28Vdc
Enhanced life: 6000 ops at 2IN
Robust construction
TMP free/tease free mechanism
Typical tripping time 2IN: 40 seconds
Use with fuseholder RS stock no.419-195
IEC Class M/TO
Temp. range: -30°C to +60°C

Stock information temporarily unavailable.

P.O.A.

ETA Thermal Circuit Breaker - 1170 Single Pole 28V dc Voltage Rating, 25A Current Rating

P.O.A.

ETA Thermal Circuit Breaker - 1170 Single Pole 28V dc Voltage Rating, 25A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

ETA

Current Rating

25A

Number of Poles

1

Voltage Rating

28V dc

Width

22mm

Series

1170

Circuit Breaker Type

Thermal Automotive Circuit Breaker

Product details

Circuit Breaker Blade Style 1170 Series

Extremely small circuit breaker, with similar characteristics to the 1610 series, featuring:

Manual trip (SET) facility
Voltage rating of 28Vdc
Enhanced life: 6000 ops at 2IN
Robust construction
TMP free/tease free mechanism
Typical tripping time 2IN: 40 seconds
Use with fuseholder RS stock no.419-195
IEC Class M/TO
Temp. range: -30°C to +60°C