ETA Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 630mA Current Rating

RS Stock No.: 409-750Brand: ETAManufacturers Part No.: 1410-L210-L2F1-S02-0.63A
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

630mA

Number of Poles

1

Voltage Rating

250V

Width

9mm

Series

1410-L

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

PCB Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

32.5 x 9 x 9.6mm

Mounting Hole Size

6.4 x 7.6 x 10.5mm

Overall Depth

9.6mm

Terminal Contact Type

Solder Pin

Overall Length

32.5mm

Rated DC Voltage

48V

Product details

1410-L Series

PCB mounting
Solder terminals
Ultra-miniature, fast-action
High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
White pushbutton, manual reset for enhanced PCB safety
Single in-line PCB layout for simplicity
Typical life 300 operations at twice nominal current rating
Mainly for PCBs, communications equipment, professional hi-fi equipment and control and instrumentation
IEC classification R/TO

Approvals

UL; CSA and VDE (not 8A)

Stock information temporarily unavailable.

P.O.A.

ETA Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 630mA Current Rating

P.O.A.

ETA Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 630mA Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

ETA

Current Rating

630mA

Number of Poles

1

Voltage Rating

250V

Width

9mm

Series

1410-L

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

PCB Mount

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

32.5 x 9 x 9.6mm

Mounting Hole Size

6.4 x 7.6 x 10.5mm

Overall Depth

9.6mm

Terminal Contact Type

Solder Pin

Overall Length

32.5mm

Rated DC Voltage

48V

Product details

1410-L Series

PCB mounting
Solder terminals
Ultra-miniature, fast-action
High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
White pushbutton, manual reset for enhanced PCB safety
Single in-line PCB layout for simplicity
Typical life 300 operations at twice nominal current rating
Mainly for PCBs, communications equipment, professional hi-fi equipment and control and instrumentation
IEC classification R/TO

Approvals

UL; CSA and VDE (not 8A)