ETA Thermal Circuit Breaker - 1610 Single Pole 32V dc Voltage Rating, 6A Current Rating

RS Stock No.: 409-867Brand: ETAManufacturers Part No.: 1610-21-6ADistrelec Article No.: 13321056
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

6A

Number of Poles

1

Voltage Rating

32V dc

Width

20mm

Series

1610

Reset Actuator Type

Button

Circuit Breaker Type

Thermal Circuit Breaker

Distrelec Product Id

13321056

Country of Origin

Germany

Product details

Blade Style Circuit Breaker 1610 Series

Extremely compact
Voltage rating of 32Vdc
Improved overcurrent protection
May be reset
Typical tripping time2IN: 10 seconds
Use with fuseholder RS stock no.419195
Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops
IEC Class M/TO
Temp. range: -30°C → +60°C

Stock information temporarily unavailable.

P.O.A.

ETA Thermal Circuit Breaker - 1610 Single Pole 32V dc Voltage Rating, 6A Current Rating

P.O.A.

ETA Thermal Circuit Breaker - 1610 Single Pole 32V dc Voltage Rating, 6A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

ETA

Current Rating

6A

Number of Poles

1

Voltage Rating

32V dc

Width

20mm

Series

1610

Reset Actuator Type

Button

Circuit Breaker Type

Thermal Circuit Breaker

Distrelec Product Id

13321056

Country of Origin

Germany

Product details

Blade Style Circuit Breaker 1610 Series

Extremely compact
Voltage rating of 32Vdc
Improved overcurrent protection
May be reset
Typical tripping time2IN: 10 seconds
Use with fuseholder RS stock no.419195
Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops
IEC Class M/TO
Temp. range: -30°C → +60°C