ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 16A Current Rating

RS Stock No.: 344-5333Brand: ETAManufacturers Part No.: 1658-G21-02-P10-16ADistrelec Article No.: 30166017
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

1

Voltage Rating

250V

Width

14mm

Series

1658

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

32 x 14 x 27mm

Overall Depth

27mm

Terminal Contact Type

Blade

Rated DC Voltage

28V

Overall Length

32mm

Country of Origin

Indonesia

Product details

Thermal Circuit-Breaker, 1658 Series

Single pole circuit-breaker
Tripping time 10s @ 2xIN
No exposed metal parts (except terminals)
Breaking Capacity: 200A
Mounting Hole 9.6mm Ø

Approvals

VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

P.O.A.

ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 16A Current Rating

P.O.A.

ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 16A Current Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

1

Voltage Rating

250V

Width

14mm

Series

1658

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

32 x 14 x 27mm

Overall Depth

27mm

Terminal Contact Type

Blade

Rated DC Voltage

28V

Overall Length

32mm

Country of Origin

Indonesia

Product details

Thermal Circuit-Breaker, 1658 Series

Single pole circuit-breaker
Tripping time 10s @ 2xIN
No exposed metal parts (except terminals)
Breaking Capacity: 200A
Mounting Hole 9.6mm Ø

Approvals

VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).