ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 5A Current Rating

RS Stock No.: 712-7654Brand: ETAManufacturers Part No.: 3120-F551-H7T1-W19DG4-5A
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

5A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Rocker

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 1 Pole Sensing, 2 Pole Switching and Illuminating, 3120 Series

IEC Classification S/TO (with module, S/TM), Illuminated switch and circuit breaker combined units which offer both mechanical and visual indication of contact position and power status. Available in red or green illumination (suitable for medical applications).

H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.

Depth behind panel: 43mm
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components

Approvals

UL, CSA, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 5A Current Rating

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ETA

Current Rating

5A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Rocker

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 1 Pole Sensing, 2 Pole Switching and Illuminating, 3120 Series

IEC Classification S/TO (with module, S/TM), Illuminated switch and circuit breaker combined units which offer both mechanical and visual indication of contact position and power status. Available in red or green illumination (suitable for medical applications).

H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.

Depth behind panel: 43mm
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components

Approvals

UL, CSA, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).