ETA Thermal Circuit Breaker - 3120-F7 2 Pole 250V Voltage Rating Snap In, 16A Current Rating

RS Stock No.: 458-8633Brand: ETAManufacturers Part No.: 3120-F72N-P7T1-A20Q-16A
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

2

Voltage Rating

250V

Width

25mm

Series

3120-F7

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker

Rated AC Voltage

250V

Mounting Style

Snap In

Terminal Contact Type

Blade

Overall Length

48mm

Rated DC Voltage

50V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

48 x 25 x 41.9mm

Overall Depth

41.9mm

Country of Origin

Tunisia

Product details

2 Pole Sensing, 2 Pole Switching, 3120-F7 Series

IEC Classification S/TO (with module S/TM).,This range of 2 pole sensing, 2 pole switching circuit breakers builds on the proven type 3120. It incorporates all the advantages of the 3120 series in a new attractive styling.,Basic tripping time is 2xIN 20-30 seconds

Approvals

UL,CSA,VDE,SE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

P.O.A.

ETA Thermal Circuit Breaker - 3120-F7 2 Pole 250V Voltage Rating Snap In, 16A Current Rating

P.O.A.

ETA Thermal Circuit Breaker - 3120-F7 2 Pole 250V Voltage Rating Snap In, 16A Current Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

2

Voltage Rating

250V

Width

25mm

Series

3120-F7

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker

Rated AC Voltage

250V

Mounting Style

Snap In

Terminal Contact Type

Blade

Overall Length

48mm

Rated DC Voltage

50V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

48 x 25 x 41.9mm

Overall Depth

41.9mm

Country of Origin

Tunisia

Product details

2 Pole Sensing, 2 Pole Switching, 3120-F7 Series

IEC Classification S/TO (with module S/TM).,This range of 2 pole sensing, 2 pole switching circuit breakers builds on the proven type 3120. It incorporates all the advantages of the 3120 series in a new attractive styling.,Basic tripping time is 2xIN 20-30 seconds

Approvals

UL,CSA,VDE,SE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).