Technical documents
Specifications
Brand
ETACurrent Rating
2.5A
Number of Poles
2
Voltage Rating
50 V dc, 240 V ac
Width
26.4mm
Series
3120-N
Circuit Breaker Type
Thermal Circuit Breaker
Country of Origin
Tunisia
P.O.A.
ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 2.5A Current Rating
1
P.O.A.
ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 2.5A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ETACurrent Rating
2.5A
Number of Poles
2
Voltage Rating
50 V dc, 240 V ac
Width
26.4mm
Series
3120-N
Circuit Breaker Type
Thermal Circuit Breaker
Country of Origin
Tunisia