Technical documents
Specifications
Brand
ETARange
ESX10
Series
ESX10-T
Number of Channels
1
Current Rating
4A
Rated DC Voltage
24V
Mounting Style
Plug-In Mounting
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ETA ESX10 Electronic Circuit breaker 4A 24V ESX10-T, 1 channels , Plug-In Mounting
1
P.O.A.
ETA ESX10 Electronic Circuit breaker 4A 24V ESX10-T, 1 channels , Plug-In Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ETARange
ESX10
Series
ESX10-T
Number of Channels
1
Current Rating
4A
Rated DC Voltage
24V
Mounting Style
Plug-In Mounting
Country of Origin
Germany