ETA REX12 Electronic Circuit breaker 1A 24V REX12-T, DIN Rail Mount

RS Stock No.: 175-0370Brand: ETAManufacturers Part No.: REX12-TA2-107-DC24V-1A/1ADistrelec Article No.: 30218912
brand-logo
View all in Electronic Circuit Breakers

Technical documents

Specifications

Brand

ETA

Range

REX12

Series

REX12-T

Current Rating

1A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

Country of Origin

Germany

P.O.A.

ETA REX12 Electronic Circuit breaker 1A 24V REX12-T, DIN Rail Mount

P.O.A.

ETA REX12 Electronic Circuit breaker 1A 24V REX12-T, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ETA

Range

REX12

Series

REX12-T

Current Rating

1A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

12.5mm

Width

12.5mm

Depth

80mm

Country of Origin

Germany